Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K0601B7
Order Code2456937
Product RangeTeSys
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł411.030 |
5+ | zł402.800 |
10+ | zł394.570 |
Price for:Each
Minimum: 1
Multiple: 1
zł411.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K0601B7
Order Code2456937
Product RangeTeSys
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33kW
Switching Current AC115A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC36A
Product RangeTeSys
Product Overview
The LC2K0601B7 is a 3-pole DIN-rail mount Reversing Contactor suitable for motor control applications. It offers 2000m Operating altitude without derating in temperature. It also offers pre-assembled with reversing power busbar device presentation.
- Mechanical interlocking
- <gt/>10MΩ Insulation resistance for signalling circuit
- 5M Cycles mechanical durability
- 3600 Cycles/hour operating rate
- UL94V-1 Flammability rating
- -25 to 50°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
15A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
3kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
6A
Alternatives for LC2K0601B7
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36