Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120B7
Order Code2056360
Product RangeHarmony RSB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120B7
Order Code2056360
Product RangeHarmony RSB Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current12A
Product RangeHarmony RSB Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance400ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (17-Dec-2014)
Alternatives for RSB1A120B7
1 Product Found
Product Overview
Zelio RSB interfacing plug-in relay has a control coil voltage of 24VAC and 1 changeover contact single pole double throw with 12A current rating.
- Help to reduce the size of enclosures when increase machine reliability
- Provides economical solution for implementation of switching functions with large number of contacts
- IP40 rated
- Transparent cover allows operator to visually inspect the status of contacts
- Workability for hard-wired logic automated systems to complement the functions of industrial PLCs
- Long electrical life
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
400ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
24VAC
Product Range
Harmony RSB Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013