Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A1104R30
Order Code2043030
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
3m
Jacket Colour
-
Connector Type B
RJ45 Plug
Cable Length - Imperial
9.8ft
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025