Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSATE3710P
Order Code3111287
Product RangePreventa XPS-AT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSATE3710P
Order Code3111287
Product RangePreventa XPS-AT
Technical Datasheet
Coil Voltage230VAC
Contact Configuration3PST-NO
Product RangePreventa XPS-AT
Relay MountingDIN Rail
Contact Current1A
Relay TerminalsScrew Clamp
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
230VAC
Product Range
Preventa XPS-AT
Contact Current
1A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51