Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPE015012
Order Code2885554
Product RangePE
Also Known As1-1393219-4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPE015012
Order Code2885554
Product RangePE
Also Known As1-1393219-4
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current5A
Product RangePE
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance685ohm
Approvals & StandardsUL
SVHC4,4'-isopropylidenediphenol (16-Jan-2020)
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
685ohm
SVHC
4,4'-isopropylidenediphenol (16-Jan-2020)
Coil Voltage
12VDC
Product Range
PE
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055