Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRM705012
Order Code225745
Product RangeRM7
Also Known As9-1393146-5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRM705012
Order Code225745
Product RangeRM7
Also Known As9-1393146-5
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VDC
Contact Current16A
Product RangeRM7
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC400VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance86ohm
Product Overview
The RM7 series General Purpose Industrial Power Relay with 2/3-pole 10/16A, 2-form-C (CO) or 3-form-C (CO) contacts.
- DC or AC coils
- Mechanical indicator
- Push-to-test button
- Plug-in version, PCB terminals, chassis or DIN-rail mount
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Panel Mount
Contact Voltage VAC
400VAC
Contact Voltage VDC
-
Coil Resistance
86ohm
Coil Voltage
12VDC
Product Range
RM7
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08895