Print Page
8,393 In Stock
2,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł26.160 |
10+ | zł21.610 |
25+ | zł19.790 |
50+ | zł17.940 |
100+ | zł16.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł26.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.3901
Order Code1651784
Product RangeFBS1
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeFBS1
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0031.3901 is a FBS1-series 10A 250VAC panel mount cartridge Fuse Holder with thermoplastic socket, tin-plated copper alloy terminals, slot knob cap, captive fuse carrier and solder holder terminals. This fuse features shock safe category PC3.
- Black colour
- <gt/>10 and 100MΩ Insulation resistance
- <lt/>5mΩ at 20mV Contact resistance
- Iron soldering method
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
Applications
Medical
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Solder
Product Range
FBS1
Voltage Rating VDC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536