Print Page
825 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.160 |
10+ | zł5.740 |
25+ | zł5.280 |
50+ | zł4.770 |
100+ | zł3.970 |
Price for:Each
Minimum: 1
Multiple: 1
zł6.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0751.0505
Order Code2530676
Product RangeCSO
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current32A
Fuse Size Held10.3mm x 38.1mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeCSO
Voltage Rating VAC1.5kV
Voltage Rating VDC1.5kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Safety, Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
10.3mm x 38.1mm
No. of Fuses
1Fuses
Voltage Rating VAC
1.5kV
SVHC
No SVHC (21-Jan-2025)
Fuse Current
32A
Holder Terminals
Solder
Product Range
CSO
Voltage Rating VDC
1.5kV
Technical Docs (2)
Alternatives for 0751.0505
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005