Print Page
Product Information
Product Overview
The 3-104-299 from Schurter is a 6610-5 series IEC appliance outlet F with integrated light pipes. It is approved by UL file number E103791, ENEC file number 40035679 and approval reference type 6610-5. Insulation cover suitable for appliances with protection class I accordance to IEC 61140. It features protection cover can be used as wire press, suitable for use in equipment according to IEC/UL 60950 and ideal for intelligent PDU applications.
- Light pipes L side, light pipe for status indication
- Panel mount, snap-in version from front side
- Connector, pin temperature 70°C, protection class I
- IDC terminals accordance to IEC 60998-2-3 for solid wires, IDC terminals for efficient wiring
- Design for slim light pipe guidance, V-lock cord retention
- Along alignment, 2.5mm²/12AWG conductor cross section
- 1.5mm panel thickness, 10A/250VAC, 50Hz IEC ratings
- IP-protection from front side IP 40 accordance to IEC 60529
- Thermoplastic, black, UL 94V-0 housing
- Outlet F receptacle with PCB mounting terminal
Applications
Industrial
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Current Rating
15A
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
250VAC
Contact Termination Type
IDC / IDT
Product Range
6610-5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017