Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,168.600 |
10+ | zł1,067.870 |
20+ | zł1,046.520 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
zł1,168.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No16PLDES150
Order Code2907808
Technical Datasheet
Desiccant Bag MaterialPlastic
External Length279mm
External Width114mm
Product Range-
Product Overview
- 16 unit desiccant in HDPE pouch provides protection for moisture sensitive electronics
- Best practice is to use with a humidity indicator card
- Desiccant is secured in strong, sulphur-free non-woven plastic pouches
- Can be baked and re-used
- No hazardous substances
- Recommended for use in clean rooms
- Use desiccant pack in moisture barrier bags to absorb moisture
Technical Specifications
Desiccant Bag Material
Plastic
External Width
114mm
External Length
279mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:25084000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):27.21552