Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCS
Manufacturer Part NoHGC1M-ECG
Order Code2907461
Technical Datasheet
Grounder TypeHeel
Grounder ColourGreen
Resistance1Mohm
Strap MaterialElastic
Lead Length24"
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
- Economy cup style heel grounder
- Two-layer sole and 24" conductive ribbon
- 3/4" hook and loop fastener provides visual assurance
- Elastic strap offers adjustability for most any size shoe
- Re-positionable sole for extended performance
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
24"
Product Range
-
Grounder Colour
Green
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023678