Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020692
Order Code4007737
Your Part Number
Technical Datasheet
105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł23.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł23.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020692
Order Code4007737
Technical Datasheet
Accessory TypeMagnetic Rotary Position Sensor / Encoder Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - 12-bit Magnetic Rotary Position Sensor / Encoder (AS5600) is a programmable 12-bit high-resolution contactless magnetic rotary position sensor. Compared with the traditional potentiometer, it has significant advantages: high precision, non-contact, no rotation angle limitation.
- 12-bit high-resolution, 4096 positions per round
- Grove I2C, PWM/analogue output
- Great flexibility on angular excursion: maximum angle programmable from 18° up to 360°
Technical Specifications
Accessory Type
Magnetic Rotary Position Sensor / Encoder Board
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268