Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,191.900 |
Product Information
Product Overview
Data logger hygro-thermometer with an hygro-thermometric probe and an extra thermocouple input for type K, J, E, T, N, R and S. The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enable to read the data in any environment. The fast sample rate allows to capture fast temperature changes. SEFRAM 9822 is provided with USB interface enable to collect and process the data with provided software PC.
- Recall function (to 100 instant save-readings storage)
- Min / Max / Avg measurement each channel
- Large backlight LCD screen (all channels displayed simultaneously)
- Alarm function, 32000 data logger records each channel
- Adjustable auto-power off time, fast response time with high accuracy
- Dew point and wet bulb measurement, interchangeable digital probes
- USB interface, PC software provided
- Compact and easy to use, high precision in measurement, alarms set-up possible
- Dimension is 187mm x 75mm x 29mm, weight is 330g, 1 year warranty
- Battery lifetime is approximately 100 hours
Contents
Data logger hygro-thermometer, Battery 1.5V AAA x 4 pcs, Windows software, Micro USB cable, K type bead probe, Carrying case.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Hygro-Thermometer
No SVHC (07-Nov-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate