Product Information
Product Overview
The J-Flash is a stand alone flash programming software for PCs running Microsoft Windows. The supported Microsoft Windows versions are Microsoft Windows 2000, XP, XP x64, 2003, 2003 x64, Vista, Vista x64, 7, 7 x64, Windows 8, Windows 8 x64, Linux and Mac OSX 10.5 and higher. J-Flash has an intuitive user interface and makes programming flash devices convenient and it requires a J-Link, JTAG emulator for ARM cores, to interface to the hardware. It is able to program internal and external flash at very high speeds, upwards of 200KB/sec depending on the chip. J-Flash may be installed on as many host machines as we want. Without a license key we can still use J-Flash to open project files, read from connected devices, blank check target memory, verify data files and so on. In addition to its traditional Windows GUI, J-Flash supports a command line mode as well. This makes it possible to use J-Flash for batch processing purposes. It includes 6 months of free support and updates.
- Any ARM7/ARM9, Cortex-M0/M1/M3/M4 and Renesas RX600 core supported
- Microcontroller (internal flash) support
- Support for most external flash chips
- High speed programming up to 200KBytes/sec
- Very high speed blank check: approximately 16MBytes/sec (depending on the chip)
- Smart read back: only non blank portions of flash are transferred and saved
- Free evaluation licenses available
- Verbose logging of all communication
- Intuitive user interface
- Can be controlled via command line (for production automation)
Applications
Embedded Design & Development
Technical Specifications
-
-
-
-
-
-
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate