Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-58LM20A-N4T1G
Order Code1607040
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-58LM20A-N4T1G
Order Code1607040
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalogue
Accuracy± 2.5°C
Sensing Accuracy Range 2.5C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max+130°C
Measured Temperature Max130°C
Sensor Case / PackageSC-82AB
No. of Pins4Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product Range-
Qualification-
MSL-
Technical Specifications
IC Output Type
Voltage
Accuracy
± 2.5°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+130°C
Sensor Case / Package
SC-82AB
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
-
Operating Temperature Max
130°C
Qualification
-
Sensor Output Type
Analogue
Sensing Accuracy Range
2.5C
Measured Temperature Min
-55°C
Measured Temperature Max
130°C
No. of Pins
4Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007