Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | zł4.520 |
50+ | zł3.200 |
100+ | zł3.010 |
250+ | zł2.680 |
Price for:Each
Minimum: 10
Multiple: 10
zł45.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoSR621SW
Order Code3534593
Battery Voltage1.55V
Battery Size CodeSR60
Battery TechnologySilver Oxide
Battery Capacity23mAh
External Diameter6.8mm
External Height2.15mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.32g
Battery IEC CodeSR621
Battery NEDA Code1175SO
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
SR621SW is a low drain battery that require high discharge pulsing such as stylus pen for tablets, disposable devices, thermometers, etc.
- 1.55V nominal voltage
- 21mAh capacity
- 30μA standard discharge current
- Large energy density
- Mercury free silver oxide battery
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
6.8mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR621
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR60
Battery Capacity
23mAh
External Height
2.15mm
Pack Quantity
1
Weight
0.32g
Battery NEDA Code
1175SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032