Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | zł4.640 |
50+ | zł3.280 |
100+ | zł3.080 |
250+ | zł2.750 |
Price for:Each
Minimum: 10
Multiple: 10
zł46.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoSR626SW
Order Code3534594
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR66
Battery TechnologySilver Oxide
External Diameter6.8mm
Battery Capacity30mAh
Battery TerminalsPressure Contact
External Height2.6mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.39g
Battery IEC CodeSR626
Battery NEDA Code1176SO
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
SR626SW is a 28mAh silver oxide battery. Silver oxide battery has high density of energy and is able to supply stable voltage for a long time. Suitable to power BLE, wearble devices and information devices.
- Stable power voltage
- Large energy density
- Low current discharge
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
30mAh
External Height
2.6mm
Battery Type / Size
Button Cell
Battery IEC Code
SR626
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR66
External Diameter
6.8mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.39g
Battery NEDA Code
1176SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039