Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł343.340 |
5+ | zł263.500 |
10+ | zł258.220 |
Price for:Each
Minimum: 1
Multiple: 1
zł343.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoP3/120
Order Code858596
Technical Datasheet
Thermal Resistance0.55°C/W
Packages CooledIGBT Power Module
External Width - Metric125mm
External Height - Metric135mm
External Length - Metric120mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial5.31"
External Length - Imperial4.72"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The P3/120 is a Heat Sink made of aluminium suitable for isolated power modules.
- Integrated rails allow for easy mounting of the modules
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0.55°C/W
External Width - Metric
125mm
External Length - Metric
120mm
Heat Sink Material
Aluminium
External Height - Imperial
5.31"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Packages Cooled
IGBT Power Module
External Height - Metric
135mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
4.72"
Product Range
-
Technical Docs (1)
Alternatives for P3/120
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1