Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM111AR
Order Code2301715
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id200A
Drain Source Voltage Vds100V
Drain Source On State Resistance0.007ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation700W
Operating Temperature Max150°C
Product Range-
Product Overview
The SKM111AR is a SEMITRANS™ M1 N-channel enhancement-mode Power MOSFET offers 100V drain source voltage and 200A continuous drain current. It is suitable for use in switched mode power supplies, DC servo and robot drives, DC choppers and UPS equipment's. It has short connections and built-in gate resistors to suppress internal oscillations even in critical applications.
- Avalanche characteristic
- Isolated copper base plate
- All electrical connections on top for easy bus baring
- Large clearances (10mm) and creepage distances (20mm)
Applications
Power Management, Motor Drive & Control, Robotics, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
10V
Power Dissipation
700W
Product Range
-
Continuous Drain Current Id
200A
Drain Source On State Resistance
0.007ohm
Gate Source Threshold Voltage Max
3V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132902