Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66F110
Order Code4418426
Product Range6600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.730 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66F110
Order Code4418426
Product Range6600 Series
Technical Datasheet
Switching Temperature110°C
Reset Temperature80°C
Contact OperationNormally Open
Sensor TerminalsThrough Hole
Sensor HousingRectangular
Contact Rating1A at 48VDC
Product Range6600 Series
Technical Specifications
Switching Temperature
110°C
Contact Operation
Normally Open
Sensor Housing
Rectangular
Product Range
6600 Series
Reset Temperature
80°C
Sensor Terminals
Through Hole
Contact Rating
1A at 48VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045