Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L040.
Order Code4854755
Product Range6700 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L040.
Order Code4854755
Product Range6700 Series
Technical Datasheet
Switching Temperature40°C
Reset Temperature20°C
Contact OperationNormally Closed
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating1A at 48VDC
Product Range6700 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switching Temperature
40°C
Contact Operation
Normally Closed
Sensor Housing
TO-220
Product Range
6700 Series
Reset Temperature
20°C
Sensor Terminals
Through Hole
Contact Rating
1A at 48VDC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361