Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D80
Order Code1779775
Product Range1-DC
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D80
Order Code1779775
Product Range1-DC
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current80A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1-DC series panel-mount Solid State Relay with MOSFET output. It has redesigned housing with anti-rotation barriers.
- Improved SEMS screw and washer
- DC control
- EMC compliant to level 3
- Epoxy-free design
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
80A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3.5VDC
Product Range
1-DC
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087