Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP610-125PA
Order Code2085062
Product RangeSDP600 Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł157.660 |
5+ | zł145.000 |
10+ | zł140.270 |
25+ | zł133.180 |
50+ | zł128.330 |
Price for:Each
Minimum: 1
Multiple: 1
zł157.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP610-125PA
Order Code2085062
Product RangeSDP600 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeDigital
Operating Pressure Min-125Pa
Operating Pressure Max125Pa
Pressure Measurement TypeDifferential
Voltage Rating3.3V
Supply Voltage Min3VDC
Port StyleTube
Supply Voltage Max3.63VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSDP600 Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SDP610-125PA is a Digital Differential Pressure Sensor designed for high-volume applications. They measure the pressure of air and nonaggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500Pa (±2-inch H₂O/±5mbar) and deliver outstanding accuracy even at the bottom end of the measuring range. The signal is internally linearized and temperature compensated.
- Low differential pressure
- Tube fitting pressure connection
- 12-bit Preset
- -20 to 80°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-125Pa
Pressure Measurement Type
Differential
Supply Voltage Min
3VDC
Supply Voltage Max
3.63VDC
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
80°C
Qualification
-
Sensor Output Type
Digital
Operating Pressure Max
125Pa
Voltage Rating
3.3V
Port Style
Tube
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SDP600 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01