Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP801-500PA
Order Code3804200
Product RangeSDP800 Series
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł140.020 |
5+ | zł118.080 |
10+ | zł109.760 |
25+ | zł99.630 |
50+ | zł83.510 |
Price for:Each
Minimum: 1
Multiple: 1
zł140.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP801-500PA
Order Code3804200
Product RangeSDP800 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-500Pa
Sensor Output TypeI2C Digital
Operating Pressure Max500Pa
Pressure Measurement TypeDifferential
Voltage Rating5.5V
Supply Voltage Min2.7V
Port StyleManifold
Supply Voltage Max5.5V
Supply Current3.8mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSDP800 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
I2C Digital
Pressure Measurement Type
Differential
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SDP800 Series
MSL
MSL 1 - Unlimited
Operating Pressure Min
-500Pa
Operating Pressure Max
500Pa
Voltage Rating
5.5V
Port Style
Manifold
Supply Current
3.8mA
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359