Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3003-300-CE.
Order Code3801631
Product RangeCMOSens SFM3003 Series
Technical Datasheet
19 In Stock
20 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł498.800 |
| 5+ | zł472.560 |
| 10+ | zł420.060 |
| 25+ | zł393.810 |
| 50+ | zł380.640 |
| 100+ | zł367.560 |
Price for:Each
Minimum: 1
Multiple: 1
zł498.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3003-300-CE.
Order Code3801631
Product RangeCMOSens SFM3003 Series
Technical Datasheet
Flow Rate Min-150l/min
Flow Rate Max300l/min
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Product RangeCMOSens SFM3003 Series
Pressure Max1.3bar
Supply Voltage DC Max5.5V
Supply Voltage DC Min2.7V
Technical Specifications
Flow Rate Min
-150l/min
Supply Voltage Min
2.7V
Product Range
CMOSens SFM3003 Series
Supply Voltage DC Max
5.5V
Flow Rate Max
300l/min
Supply Voltage Max
5.5V
Pressure Max
1.3bar
Supply Voltage DC Min
2.7V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030936
Product traceability