Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSGPC3-2.5K
Order Code2816616
Technical Datasheet
Supply Voltage Min1.62V
Supply Voltage Max1.98V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The SGPC3 is a digital ultra-low power gas sensor designed for mobile and battery-driven indoor air quality applications.
- Outstanding long-term stability
- Ultra-low power consumption: 0.065 mA at 1.8V
- I2C interface with TVOC output signal
- Very small 6-pin DFN package: 2.45 x 2.45 x 0.9 mm
- Tape and reel packaged, reflow solderable
Technical Specifications
Supply Voltage Min
1.62V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Max
1.98V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154