Product Information
Alternatives for SHT11...
2 Products Found
Product Overview
The SHT11 is a standard version relative humidity and temperature sensor IC in surface mountable LCC package. This sensor integrates sensor elements and signal processing on tiny foot print and provides fully calibrated digital output. A unique capacitive sensor element is used for measuring relative humidity while temperature is measured by a band gap sensor. The applied CMOSens technology guarantees excellent reliability and long term stability. The SHT11 is seamlessly coupled to 14bit analogue to digital converter and serial interface circuit. This results in superior signal quality, fast response time and insensitivity to external disturbances (EMC). The tiny size and low power consumption makes SHT11 ultimate choice for most demanding applications. The 2-wire serial interface and internal voltage regulation allows for easy and fast system integration.
- Relative humidity accuracy of ±3%RH
- Low power consumption and excellent long term stability
- 0.05%RH (12bit) relative humidity resolution
- 0.01°C (14bit) temperature resolution
- Temperature accuracy of ±0.4°C
- Operating relative humidity range from 0%RH to 100 %RH
- Relative humidity response time of 8s
- Operating temperature range from -40°C to 123.8°C
- Temperature response time of 5s to 30s
- Supply voltage range from 2.4V to 5.5V
Applications
Sensing & Instrumentation
Warnings
Sensitive to electrostatic discharge (ESD). To prevent ESD induced damage and degradation, take necessary ESD precautions when handling this product.
Technical Specifications
3%
3.3V
3%
2.4VDC
8s
8Pins
Surface Mount
123.8°C
AEC-Q100
To Be Advised
Relative
0% to 100% Relative Humidity
LCC
5.5VDC
LCC
2 Wire
-40°C
SHT
MSL 2 - 1 year
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate