Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The PR32MA11NTZ series Solid State Relay (SSR) is an integration of an infrared emitting diode (IRED), a phototriac detector. This device is ideally suited for controlling high voltage AC loads with solid state reliability while providing 5kV isolation (Viso(rms)) from input to output.
- Non-zero crossing functionary
- Double transfer mould construction (Ideal for flow soldering)
- ≤0.15A Output current IT(rms)
- High repetitive peak OFF-state voltage (VDRM - 600V)
- High isolation voltage between input and output
- 100µs Maximum response time
- Superior noise immunity (Minimum 100V/µs dV/dt)
Applications
Industrial, Motor Drive & Control, HVAC, Lighting, Thermal Management
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
-
Load Current
150mA
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903