Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoPR39MF51YIPF
Order Code1618487
Technical Datasheet
Contact Configuration-
Load Current900mA
Operating Voltage Max600V
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max1.4VDC
Product Range-
Product Overview
The PR39MF51YIPF is a Solid-state Relay with non-zero crossing switching type. Through-hole terminals.
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600V
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
1.4VDC
Load Current
900mA
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041