Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł422.300 |
Price for:Each
Minimum: 1
Multiple: 1
zł422.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoLC8070LED/UK
Order Code4132803
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length1.3m
For Use WithReading, Writing, Study & Hobby
Magnification1.75x
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
LC8070LED/UK is a UK plug light craft LED magnifier lamp with a floor stand. An energy-efficient LED daylight lamp with a high-quality magnifying lens, ideal for reading, writing, study, and hobby. Includes floor stand for easy set-up and positioning.
- 56 SMD LEDs producing 6000 – 7000k light
- Energy efficient and sustainable, using only 10W
- Inbuilt dimmer switch
- High quality 125mm (5") lens
- 3 dioptre (1.75x magnification)
- Built-in sun protector cap
- Effective working height 130cm
- Floor stand with weighted base
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Reading, Writing, Study & Hobby
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Arm Length
1.3m
Magnification
1.75x
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9