Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No90-058-05/250A
Order Code607708
Also Known As90-058-05 250A
Technical Datasheet
177 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł43.800 |
5+ | zł31.270 |
10+ | zł29.200 |
20+ | zł27.390 |
50+ | zł22.450 |
Price for:Each
Minimum: 1
Multiple: 1
zł43.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No90-058-05/250A
Order Code607708
Also Known As90-058-05 250A
Technical Datasheet
Product Range-
Fuse Current250A
Voltage Rating VAC-
Voltage Rating VDC80VDC
Fuse Size Metric-
Fuse Size Imperial-
Blow Characteristic-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 90-058-05 250A is a Fuse Link for battery powered and industrial truck.
- 250A Fuse current
Applications
Safety, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
250A
Voltage Rating VDC
80VDC
Fuse Size Imperial
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 90-058-05/250A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016