Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | zł32.920 |
Price for:1 Metre
Minimum: 1
Multiple: 1
zł32.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoLTG-2308-MWENC
Order Code4723532
Technical Datasheet
Cable ShieldingScreened
No. of Cores8Core
Wire Gauge-
Conductor Area CSA0.15mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor Material-
Jacket MaterialPUR
External Diameter5.6mm
Voltage Rating-
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Colour
Black
Conductor Material
-
External Diameter
5.6mm
Product Range
-
No. of Cores
8Core
Conductor Area CSA
0.15mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043