Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoVTE18-3F4740
Order Code4058116
Product RangeV18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł396.000 |
| 5+ | zł388.070 |
| 10+ | zł380.180 |
| 25+ | zł372.250 |
| 50+ | zł364.310 |
Price for:Each
Minimum: 1
Multiple: 1
zł396.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoVTE18-3F4740
Order Code4058116
Product RangeV18 Series
Technical Datasheet
Sensing Range Max400mm
Sensing Distance Max400mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeV18 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- V18 series cylindrical photoelectric sensor
- Photoelectric proximity sensor functional principle (energetic functional principle detail)
- Cylindrical housing design (light emission), 78mm housing length, M18 x 1 thread diameter (housing)
- Axial optical axis, 5mm to 400mm max sensing range, 5mm to 350mm sensing range
- Approx. 2.8° focus, infrared type of light, plastic, LED light source, IP67 enclosure rating
- Ø 20mm (400mm) light spot size (distance), Approx. 2.8° angle of dispersion, PNP switching output
- Potentiometer 270° (Sensing range) adjustment, 10VDC to 30VDC supply voltage range
- 30mA current consumption, light switching mode, plastic, PBT/PC housing material
- ≤ 100mA max output current, 250Hz switching frequency, male connector M12, 4-pin connection type
- Dimension (W x H x D) is 18 x 18 x 78mm, ambient operating temperature range from -25°C to +70°C
Technical Specifications
Sensing Range Max
400mm
Sensing Method
Proximity Diffuse
Product Range
V18 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
400mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0276