Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1HA0
Order Code3469563
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1HA0
Order Code3469563
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max110V
Contact Voltage DC Max24V
Product RangeSIRIUS ACT 3SU1
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Siemens SIRIUS ACT Series Pushbutton Switches & Indicator Lights
Product Range
SIRIUS ACT 3SU1
No. of Poles
1 Pole
Contact Voltage AC Max
110V
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019