Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part No212FC LIGHT GREY
Order Code4461457
Product RangeSikaflex 212 Series
Also Known AsGTIN UPC EAN: 7612894280395
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł36.040 |
Price for:Each
Minimum: 1
Multiple: 1
zł36.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIKA
Manufacturer Part No212FC LIGHT GREY
Order Code4461457
Product RangeSikaflex 212 Series
Also Known AsGTIN UPC EAN: 7612894280395
Technical Datasheet
Sealant TypePolyurethane
Sealant ApplicationsBonding, Sealing
Dispensing MethodCartridge
Sealant ColourLight Grey
Volume300ml
Weight-
Product RangeSikaflex 212 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Sikaflex®-212 FC is a 1-component sealant of paste-like consistency that cures on exposure to atmospheric humidity. It is designed for internal sealing applications. Sikaflex®-212 FC is a universal sealant which is suitable for most internal sealing applications in industrial commercial vehicle building. The product possesses excellent sealing properties and bonds well to most materials commonly used in the commercial vehicle industry, e.g. metals, plastics, wood and glass. Sikaflex®-212 FC bonds to itself, can be sanded and overpainted in its fully cured state.
- Thixotropic sealant for buses, trucks and trailers
- Bonds well to a wide variety of substrates
- Can be over painted
- Low odour
- Can be sanded
Technical Specifications
Sealant Type
Polyurethane
Dispensing Method
Cartridge
Volume
300ml
Product Range
Sikaflex 212 Series
Sealant Applications
Bonding, Sealing
Sealant Colour
Light Grey
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.433