Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part No221 BLACK
Order Code4461458
Product RangeSikaflex 221 Series
Also Known AsGTIN UPC EAN: 4003923245776
Technical Datasheet
44 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł57.220 |
Price for:Each
Minimum: 1
Multiple: 1
zł57.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIKA
Manufacturer Part No221 BLACK
Order Code4461458
Product RangeSikaflex 221 Series
Also Known AsGTIN UPC EAN: 4003923245776
Technical Datasheet
Sealant TypePolyurethane
Sealant ApplicationsBonding, Sealing
Dispensing MethodCartridge
Sealant ColourBlack
Volume300ml
Weight-
Product RangeSikaflex 221 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Sikaflex®-221 is a high-quality multi-purpose 1-component polyurethane adhesive / sealant that cures on exposure to atmospheric humidity. It is suitable for internal sealing and simple bonding applications. Sikaflex®-221 bonds well to a wide variety of substrates and is suitable for making permanent elastic seals of high adhesive strength. Suitable substrate materials are metals, metal primers and paint coatings (2-C systems), ceramic materials and plastics.
- 1-Component adhesive sealant
- Bonds well to a wide variety of substrates
- Resistant to ageing
- Can be painted
- Can be sanded
- Non-corrosive
- Low odour
- NSF-approved for incidental food contact
Technical Specifications
Sealant Type
Polyurethane
Dispensing Method
Cartridge
Volume
300ml
Product Range
Sikaflex 221 Series
Sealant Applications
Bonding, Sealing
Sealant Colour
Black
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422