Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part No265 BLACK
Order Code4461465
Product RangeSikaflex Series
Also Known AsGTIN UPC EAN: 7611237109843
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł74.690 |
Price for:Each
Minimum: 1
Multiple: 1
zł74.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIKA
Manufacturer Part No265 BLACK
Order Code4461465
Product RangeSikaflex Series
Also Known AsGTIN UPC EAN: 7611237109843
Technical Datasheet
Adhesive TypePolyurethane
Dispensing MethodCartridge
Adhesive ColourBlack
Volume300ml
Weight-
Product RangeSikaflex Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Sikaflex®-265 is a 1-component elastic adhesive for bonding and joint sealing in commercial-vehicle glazing applications. Its excellent weathering resistance makes it very suitable for use in exterior joints. Sikaflex®-265 is compatible with Sika’s black-primerless bonding process. Sikaflex®-265 can be accelerated with Sika’s Booster system. Sikaflex®-265 is designed for direct glazing applications in both the OEM and repair markets. Owing to its good tooling properties and enhanced weathering stabilization, the product may be used for exterior joints.
- Weathering-resistant direct-glazing adhesive and sealant with acceleration option
- Suitable for bonding and sealing
- Good weathering resistance
- Solvent-free
- Low odour
- Very good processing and tooling characteristics
- Passes EN45545-2 R1/R7 HL3
Technical Specifications
Adhesive Type
Polyurethane
Adhesive Colour
Black
Weight
-
SVHC
No SVHC (23-Jan-2024)
Dispensing Method
Cartridge
Volume
300ml
Product Range
Sikaflex Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4