Product Information
Product Overview
The AMW006 Numbat module is an ultra low power Wi-Fi networking module with full regulatory certification. It features a low power MCU and it is designed for battery operated applications requiring moderate data throughput in any volume. The AMW006 module combines a microcontroller with a BCM43362 Wi-Fi device to provide an advanced standalone Wi-Fi and networking solution. The module runs an embedded TCP/IP networking stack and webserver with restful API/websockets and SSL/TLS/HTTPS security and offers RF pads allowing for maximum antenna flexibility. The board is designed to work with ACKme's WiConnect API and via ARM's mbed environment. It is powered by a 3.3V power supply, a separate WLAN power supply pin is provided to minimize noise coupling into the WLAN subsystem. It incorporates a 32.768KHz crystal to maintain an accurate real time clock.
- Built-in webserver with restful API and Javascript library
- UART, SPI and I2C communication interfaces
- User programmable GPIOs, ADCs, DACs and timers
- Real time clock automatically syncs with network time
- Support for simultaneous client (STA) and access point (softAP) modes
- Automatic (or manual) secure upgrades via wireless network, FTP or serial interface
- Configurable via serial or wireless interface with user friendly ASCII commands
- Network discovery protocols including mDNS (Zeroconf) & Link-local Multicast Name Resolution (LLMNR)
- Supports Open, WEP, WPA, WPA2-AES and WPA2-mixed modes Wi-Fi security types
Technical Specifications
2.4GHz
Consumer, Health & Fitness, Industrial, M2M & Home Automation, Security
No SVHC (17-Dec-2014)
SPI, UART