Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F305-GM
Order Code1291499
Product RangeC8051 Family C8051F30x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F305-GM
Order Code1291499
Product RangeC8051 Family C8051F30x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F30x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size2KB
No. of Pins11Pins
IC Case / PackageMLP
No. of I/O's8I/O's
InterfacesI2C, UART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F30x
Qualification-
Technical Specifications
Product Range
C8051 Family C8051F30x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
11Pins
No. of I/O's
8I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Device Core
8051
Program Memory Size
2KB
IC Case / Package
MLP
Interfaces
I2C, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F30x
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02