Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł1.710 |
10+ | zł1.700 |
50+ | zł1.700 |
100+ | zł1.700 |
250+ | zł1.690 |
500+ | zł1.690 |
1000+ | zł1.680 |
2500+ | zł1.680 |
Product Information
Product Overview
EFM8BB50F16G-A-QFN12 is a EFM8BB50 MCU. It is a multi-purpose line of 8-bit microcontroller with a comprehensive feature set in small packages. It offers high value by integrating advanced analogue and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5V capable I/O, precision analogue, and enhanced pulse-width modulation, the EFM8BB50 family is also optimal for embedded applications. Typical applications are LED/lighting control, industrial automation, consumer electronics, motor control, power tools, appliances, toys, personal hygiene products, battery packs, optical modules.
- Pipelined 8-bit C8051 core with 50MHz maximum operating frequency
- Up to 12 multifunction, 5V capable I/O pins, 1 x 12-bit analogue to digital converter
- Integrated temperature sensor, 3-channel PCA w/ PWM
- 3-channel PWM engine, 4 x 16bit timers, 2 x 8-bit timers, UART, SMBus/I2C
- SPI with 4 byte FIFO, priority crossbar for flexible pin mapping, 4 x configurable logic units
- 4 configurable logic units, pre-loaded UART bootloader, 128-bit unique device identifier (UUID)
- Single power supply is 1.8 to 5.5V
- 16KB flash memory, 512bytes RAM, 9 GPIO
- QFN12 package
- Temperature range from -40°C to +85°C
Technical Specifications
EFM8 Family EFM8BB50 Series Microcontrollers
50MHz
12Pins
9I/O's
512Byte
12Bit
5.5V
85°C
EFM8
-
8051
16KB
QFN-EP
I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
EFM8BB50
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate