Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł13.550 |
10+ | zł12.150 |
25+ | zł11.440 |
50+ | zł10.720 |
100+ | zł10.000 |
250+ | zł9.450 |
500+ | zł8.480 |
1000+ | zł6.880 |
Product Information
Product Overview
EFM8LB12F32E-C-QFP32 is an EFM8 Analog Intensive Laser Bee 8bit microcontroller. It features a powerful 8051 core with 72MHz performance and a 14bit, 20-ch. ADC and 2 comparators. It also offers 32KB flash and 2.25KB RAM, along with 6 x 16bit timers, multiple communication interfaces and integrated CAN in a 7x7 mm QFP32 package. With on-chip VDD monitor, watchdog timer and a ±2 internal oscillator and high analogue integration, this MCU is a truly stand-alone system-on-chip solution making it ideal for applications such as optical modules, instrumentation equipment, and factory automation equipment. Typical applications are optical network modules, precision instrumentation, industrial control and automation, smart sensors.
- Up to 29 multifunction I/O pins, one 14bit, 900ksps ADC, 16bit CRC unit
- Up to four 12bit DACs with synchronization and PWM capabilities
- Two low-current analogue comparators with built-in reference DACs
- Internal calibrated temperature sensor (±3°C), four channels of configurable logic
- Internal 72MHz and 24.5MHz oscillators accurate to ±2%
- 6-channel PWM / PCA, six 16bit general-purpose timers
- 2xUART, up to 3Mbaud, SPI™, up to 12Mbps, SMBus™/I2C™, up to 400kbps
- Independent watchdog timer, clocked from the low frequency oscillator
- Pre-programmed UART or SMBus bootloader
- Temperature range from -40 to +105°C
Technical Specifications
EFM8 Family EFM8LB1 Series Microcontrollers
72MHz
32Pins
28I/O's
2.25KB
14Bit
3.6V
105°C
EFM8
-
8051
32KB
QFP
I2C, SMBus, SPI, UART
20Channels
2.2V
-40°C
Surface Mount
EFM8LB
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate