Quantity | Price (ex VAT) |
---|---|
6000+ | zł14.980 |
Product Information
Product Overview
EFR32BG24B310F1536IJ42-BR is a CSP wireless SoC ideal for wireless connectivity using Bluetooth low energy and Bluetooth mesh. It features like high performance 2.4GHz RF, low current consumption, an AI/ML hardware accelerator and Secure Vault, IoT device makers can create smart, robust, and energy-efficient products that are secure from remote and local cyber-attacks. A Cortex®-M33 running 1536kB of Flash and 256kB of RAM provides resources for demanding applications while leaving room for future growth. Target applications includes portable medical devices-blood glucose meters, pulse oximeters, smart home-gateways and hubs, sensors, switches, door locks, smart plugs, lighting-LED bulbs, luminaires, AI/ML-predictive maintenance, glass break detection, wake-word detection.
- High performance radio with up to +4dBm output power
- Energy efficient design with low active and sleep currents
- High Secure Vault™, AI/ML hardware accelerator, IADC high speed / high accuracy
- 4dBm max TX power
- Matrix vector processor, 20 GPIO
- 4dBm PA transmit power, 1536KB flash, 256KB RAM
- 2 (G)FSK with fully configurable shaping, OQPSK DSSS, (G)MSK
- Bluetooth low energy (BLE 5.3), Bluetooth mesh
- 1.71V to 3.8V single power supply
- 42 pin WLCSP package, industrial temperature range from -40 to +125°C
Technical Specifications
-
ARM Cortex-M33F
42Pins
EFR32BG24
78MHz
WLCSP
EFR32
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate