Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM111E256V2
Order Code2930686
Product RangeMGM111 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM111E256V2
Order Code2930686
Product RangeMGM111 Series
Technical Datasheet
RF ModulationO-QPSK
Frequency2.4835GHz
Sensitivity dBm-99dBm
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Module InterfaceI2C, I2S, SPI, UART, USART, USB
Supply Current8.2mA
Product RangeMGM111 Series
SVHCTo Be Advised
Product Overview
Mighty Gecko module enabling rapid development of wireless mesh networking solutions. Based on the Silicon Labs EFR32™ Mighty Gecko SoC, the MGM111 combines an energy-efficient, multi-protocol wireless SoC with a proven RF/antenna design and industry leading wireless software stacks. This integration accelerates time to market and saves months of engineering effort and development costs. It is suitable for use in connected home, building automation, lighting, security and monitoring, smart grid / metering and industrial automation.
- 32bit ARM® Cortex®-M4 at 40MHz
- External (U.FL) antenna
- 256KB flash memory
- 32KB RAM
- Integrated DC-DC converter
- Full production (certified)
- 10dBm max TX power
Technical Specifications
RF Modulation
O-QPSK
Sensitivity dBm
-99dBm
Supply Voltage Max
3.8V
Supply Current
8.2mA
SVHC
To Be Advised
Frequency
2.4835GHz
Supply Voltage Min
1.85V
Module Interface
I2C, I2S, SPI, UART, USART, USB
Product Range
MGM111 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85287199
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035