Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4133-D-GT
Order Code2930400
Technical Datasheet
Synthesizer TypeFrequency
Frequency26MHz
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Digital IC CaseTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
2.7V
Digital IC Case
TSSOP
Operating Temperature Min
-40°C
Product Range
-
Frequency
26MHz
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025