Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4721-B20-GM
Order Code2930568
Technical Datasheet
Frequency Min76MHz
Frequency Max108MHz
RF / IF ModulationFM
Data Rate-
Receiving Current19.8mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Transmitting Current18.8mA
Output Power (dBm)-
Sensitivity dBm-
RF Transceiver ApplicationsCellular Handsets/Hands Free, Satellite Digital Audio Radios, Wireless Speakers/Microphone
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
76MHz
RF / IF Modulation
FM
Receiving Current
19.8mA
No. of Pins
20Pins
Supply Voltage Max
5.5V
Output Power (dBm)
-
RF Transceiver Applications
Cellular Handsets/Hands Free, Satellite Digital Audio Radios, Wireless Speakers/Microphone
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
108MHz
Data Rate
-
RF IC Case Style
QFN
Supply Voltage Min
2.7V
Transmitting Current
18.8mA
Sensitivity dBm
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025