Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI501-PROG-CAX
Order Code2394220
Product RangeSI501
Your Part Number
Technical Datasheet
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI501-PROG-CAX
Order Code2394220
Product RangeSI501
Technical Datasheet
Programmable Frequency Min32kHz
Programmable Frequency Max100MHz
Frequency Stability + / -20ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeSI501
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
Technical Specifications
Programmable Frequency Min
32kHz
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Programmable Frequency Max
100MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
SI501
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001