Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoWF200C
Order Code2951375
Technical Datasheet
Data Rate72.2Mbps
RF / IF Modulation-
Frequency Min2.412GHz
Frequency Max2.484GHz
Receiving Current-
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Transmitting Current-
Output Power (dBm)16.4dBm
Sensitivity dBm-91.7dBm
RF Transceiver ApplicationsHome & Building Automation, Industrial, Retail, Health & Medical, Sports & Fitness
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Data Rate
72.2Mbps
Frequency Min
2.412GHz
Receiving Current
-
No. of Pins
32Pins
Supply Voltage Max
3.3V
Output Power (dBm)
16.4dBm
RF Transceiver Applications
Home & Building Automation, Industrial, Retail, Health & Medical, Sports & Fitness
Operating Temperature Max
105°C
SVHC
To Be Advised
RF / IF Modulation
-
Frequency Max
2.484GHz
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
-
Sensitivity dBm
-91.7dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001