Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoWGM160PX22KGA2
Order Code3013717
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceCAN, I2C, I2S, SPI, UART, USB
Module ApplicationsInternet of Things (IoT)
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- WGM160P Wi-Fi® module
- Available with integrated chip antenna or an RF pin
- IEEE 802.11 b/g/n compliant
- TX power of +16 dBm and RX sensitivity of -95.5 dBm
- 32-bit ARM® Cortex-M4 CPU core, 2MB flash memory and 512KB RAM
- Wi-Fi AP and STA concurrent mode
- Ultra low power consumption
- End-to-end security
- Built-in 10/100 Ethernet support, Gecko OS support
- 23.8 mm x 14.2 mm x 2.3 mm size
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Internet of Things (IoT)
SVHC
No SVHC (15-Jan-2019)
Module Interface
CAN, I2C, I2S, SPI, UART, USB
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001