Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł77.390 |
Product Information
Product Overview
XG22-EK2710A is an EFR32xG22E explorer Kit. It is an ultra-low-cost, small form factor development and evaluation platform focused on rapid prototyping and concept creation of EFR32xG22E Bluetooth LE IoT applications. The kit features a USB interface, an on-board SEGGER J-Link debugger, one user-LED and button, and support for hardware add-on boards via a mikroBus socket and a Qwiic connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from MIKROE, SparkFun, Adafruit, and Seeed Studios.
- Based on EFR32MG22E224F512IM40 2.4GHz Wireless SoC
- 6dBm, 512KB flash, 32KB RAM, QFN48 package
- Two LEDs and two push buttons
- Reset button
- USB connector for power and debug connection
- On-board SEGGER J-Link debugger
- Virtual COM port, Packet Trace Interface (PTI)
- Breakout pads for GPIO access and connection to external hardware
- mikroBUS™ socket and Qwiic® connector
Technical Specifications
Silicon Laboratories
Wireless Connectivity
Explorer Kit Board BRD2710A
To Be Advised
EFR32MG22E224F512IM40
ZigBee Wireless SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate