Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł330.970 |
5+ | zł313.880 |
10+ | zł296.030 |
50+ | zł253.070 |
Product Information
Product Overview
The Oscar 18 is a plastic enclosed Yagidirectional wall / bracket mount antenna and a great solution covering many popular frequencies in use today. Its radome is UV and water resistant making it a great outdoor antenna. Its Yagi design provides superior performance for cellular applications in rural areas where signal reception is particularly low. The radiating element from this Yagi antenna performs in a directional manner, producing a peak gain of 8 dBi to maximise signal transmission and reception. It is supplied with a bracket for wall or pole mounting. Typical applications include Train-to Ground Rail applications, Precision Agriculture, Smart Grid Implementation and signal strength enhancement for real time tracking of public transport systems.
- Supports 5G NR / 4G LTE / 3G UMTS / 2G Quad-band GSM
- Supports Dual band Wi-Fi 2.4G & 5G
- Supports Bluetooth / Zigbee / IEEE 802.15.4 / ISM 2.4 GHz / ISM 5.8 GHz
- Supports LoRa / Sigfox / Helium / Weightless / ISM 868 MHz / ISM 915 MHz
- Compact size
- Wall or pole mount
Technical Specifications
5G NR / 4G LTE / 3G UMTS / 2G GSM / WiFi 6 / WLAN / Bluetooth / ZigBee / LoRa / Sigfox / ISM / IEEE
5.99GHz
7.15dBi
50W
Vertical
No SVHC (25-Jun-2025)
5.15GHz
Pole (Mast) or Wall / SMA Connector
1.77
50ohm
Oscar 18 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate